+86 (21) 6360-6111
联系我们
反馈
查看购物车
产品
供应商
目录
项目管理器
简易订购
订单历史
帮助
Change Country
中文
English
USD
零件编号/关键字 (仅限英文)
My Account
登录
新用户注册
所有产品
»
连接器
»
矩形电池连接器
连接器
»
矩形电池连接器
零件编号/关键字
已库存
RoHS 符合
限制产品到:
所有制造商
ADAM TECH (10)
Altech (147)
Amphenol (980)
AVX (2)
Bulgin (1)
Cinch (133)
CONEC (1)
EDAC (9)
FCI (65)
HARTING (3,128)
Harwin (186)
Hirose Electric (7)
Molex (2,715)
Omron (18)
Phoenix Contact (1,267)
Schurter (7)
Tyco Electronics (2,493)
Vishay (11)
矩形电池连接器
(11,180 匹配)
位置/触点数量
1
2
2 + G
2 +G
3
3 + G
4
4 + 4 + G
4 + G
5
6
6 + G
6 / 16
7
7 + G
8
9
10
10 + G
11
12
13
14
15
15 + G
16
16 + G
17
18
20
20 Signal, 4 Power
21
22
23
24
24 + G
24 / 10
24 Signal, 4 Power
24 Signal, 6 Power
24 Signal, 8 Power
25
25 + G
26
27
28
28 Signal, 4 Power
28 Signal, 6 Power
28 Signal, 8 Power
30
31
32
32 Signal, 6 Power
32 Signal, 8 Power
33
34
36
38
40
40 + G
40 Signal, 8 Power
42
43
44
45
46
48
50
51
52
60
63
64
64 + G
65
72
96
99
100
108
120
150
160
重置
产品
Accessories
Adapters
Contacts
Headers
Hoods
Housings
Inlets
Inserts
Kits
Module Frames
Outlets
Pin Connectors
Plug Connectors
Plug Housings
Power Connector Kit
Receptacle Connectors
Receptacle Housings
SEOW/SJEW Connectors
Socket Connectors
Splitter Assembly
重置
节距
1.27 mm, 12 mm
2 mm
2 mm, 4 mm, 6 mm, 8 mm
2.54 mm
3.1 mm
4 mm
4.2 mm
5.08 mm
5.4 mm
6.35 mm
8.38 mm
10 mm
10.3 mm
12 mm
13 mm
重置
电流额定值
0.1 A, 28 A
1 A, 22 A
1 A, 28 A
1 A, 3 A
1 A, 6 A
1.5 A
2.2 A
3 A
3 A / 10 A
3 A / 20 A
3 A to 9 A
4 A to 9 A
5 A
5.5 A
5.5 A / 15 A
6 A
6.5 A
7 A
7.5 A
8 A
9.5 A
10 A
12 A
12 A, 20 A
13 A
14 A
15 A
16 A
18 A
19 A
20 A
22 A
22 A to 33 A
24 A
25 A
26 A
28 A
30 A
30 A, 1 A
31 A
32 A
35 A
40 A
50 A
60 A
69 A
70 A
75 A
80 A
85 A / 52 A
100 A
120 A
130 A
175 A
180 A
200 A
350 A
Power 63 A / Signal 16 A
重置
电压额定值
12 V
16 V
18 V
24 V
36 V
48 V
50 V
50 VAC
72 V
80 V
100 V
120 V
160 V
230 V
230 V, 400 V
250 V
250 VAC
260 V
300 V
350 V
360 V
400 V
500 V
600 V
600 VAC
601 V
630 V / 320 V
690 V
830 V
1 KV
1 kV
1 KV / 630 V
1000 V / 2500 V
1.5 KV
1.55 KV
1.55 KV / 3.1 KV
2.5 kV
2800 V
2.9 KV
3 KV
3.1 KV
4 kV
5 kV
6 kV
10 kV
15 kV
30 kV
50V
Power 690 V / Signal 230 V
重置
型式
Female
Female, Male
Male
Male / Female
Male, Female
重置
触点电镀
Bright Tin
Bright Tin Lead
Cadmium
Chromate
Copper
Copper with Silver or Tin
Duplex
Gold
Gold (15)
Gold (30)
Gold (30) over Nickel (50)
Gold Flash
Gold over Nickel
Gold, Nickel
Gold, Pre-Tin
Matte Tin-Lead
Nickel
Nickel over Brass
Palladium Nickel Alloy (70)
Phosphor Bronze
Plug
Pre Tin
Pre Tin 4
Pre-Tin
Silver
Silver or Gold
Silver over Nickel
Tin
Tin / Lead
Tin and Gold
Tin Lead
Tin over Nickel
Tin Plated
Tin-Lead
Tin-Lead over Nickel
Zinc
Zinc Plated and Passivated Steel
重置
触点材料
6/6 Nylon
Beryllium Copper
Beryllium Copper and Brass
Brass
brass
Brass / Gold
Brass, High Performance Alloy
Brass/Bronze
Copper
Copper Alloy
Copper alloy
Copper Alloy, Phosphor Bronze
Copper Ferric 2
Copper Nickel Silicon
Copper Tin 4
Delrin Acetal
Epoxy
Gold
High Copper Alloy
High Performance Alloy
PA
PC
Phosphor Bronze
Phosphor Bronze Copper Tin
Phosphor Bronze CuSn
Power Series 15/30/45 Connectors
Rolled Steel
Silver
Spring brass
Stainless Steel
Steel
Tin / Bronze
Zinc Alloy
Zinc Alloy Die Cast
重置
外壳材料
Aluminum
Aluminum Die Cast
Aluminum Die Cast Alloy
Brass
Copper Alloy
Diallylphthalate
Die Cast Aluminum
Die Cast Aluminum Alloy
Die Cast Zinc Alloy
Glass Fiber Filled Polycarbonate
Glass Fiber Reinforced Polycarbonate
Glass Filled Diallylphthalate
Glass Filled Epoxy
Glass Filled LCP
Glass Filled Liquid Crystal Polymer
Glass Filled Polyamide
Glass Filled Polyamide 6/6
Glass Filled Polyester
Glass Filled Polyphenylene Sulfide
Glass Filled Thermoplastic Polyester
Glass/Mineral Filled Polyphenylene Sulfide
High Temperature Thermoplastic
Liquid Crystal Polymer
Metal
Nylon
PA
Phenolic
Plastic
Polyamide
Polyamide / Polycarbonate
Polyamide 6.6 glass filled
Polyamide Nylon
Polyamide Nylon 6.6
Polybutylene Terephthalate
Polycarbonate
Polyester
Polyphenylene
Polyphenylene Sulfide
Silicon Rubber
Silver
Silver Plated
Stainless Steel
Thermoplastic
Thermoplastic Elastomer
Thermoplastic Glass Reinforced
V2A / NBR
Yellow Chromate Steel
Zinc Alloy
Zinc Die Cast
重置
安装风格
Bracket
Bulkhead
Cable
Cable Clamp
Clamp
Free Hanging
Free Hanging / Flange
Free Hanging / Press Fit
In Line
Panel
Panel Mount, Free Hanging
PCB
Press Fit
Screw
SMD/SMT
Snap
Snap In
Through Hole
Wall
Wire
Wire, PCB
重置
端接类型
Cable
Clamp
Crimp
Crimp, SMD/SMT
Faston
IDC
Lug
Pin
Plug
Quick Connect
Screw
SMD/SMT
Snap In
Solder
Solder Cup
Solder Lug
Solder Pad
Solder Pin
Solder pin
Solder Tab
Solder Tail
Solderless
Wire
重置
请修改您的搜索,这样它会返回结果。
要使用小于或大于功能,请首先选择一个值。
关闭窗口
要查看结果,请选择上述选项。