NEDA Authorized Antenna Factor Distributor

Antenna Factor

Antenna Factor is a leading developer of high-quality, cost-effective antennas. Antenna Factor specializes in RF product solutions. The company’s antennas are used in a wide range of consumer and industrial wireless products.

Antenna Factor WRT Series Antenna

The Antenna Factor WRT Series antenna is ideally suited for applications such as wireless vending, security, traffic, or power equipment that require an unobtrusive, tamper-resistant antenna solution. The Antenna Factor WRT Series features a tiny 19x11 mm radome that installs through a small hole on the product and is anchored by a threaded base. An adhesive foam compression ring is used to resist the elements. This Antenna Factor antenna also features an integral counterpoise that eliminates the need for a proximity ground plane. WRT Series antennas are available in center frequencies of 868 MHz, 916 MHz, and 2.45 GHz. The antenna's coax feed is available with SMA, RP-SMA, or custom terminations.

Antenna Factor CW / PW 2.4 GHz Dipole Whip Antennas

The Antenna Factor CW Series and PW Series 2.4 GHz dipole whip antennas deliver outstanding performance in a rugged and weather-resistant package. The Antenna Factor CW / PW antennas feature an omni-directional pattern, a wide bandwidth, and a flexible main shaft. The CW Series antennas feature internal ground reference that reduces dependence on an external ground plane. These antennas feature a standard SMA or FCC Part 15 compliant RP-SMA connector. The PW Series antennas are designed for secure, permanent attachment and uses an 8.5" RG-174 coax cable that can be soldered directly to the board or attached with a 50-ohm connector.

Antenna Factor SP Series Splatch Antenna

The Antenna Factor SP Series Splatch antenna is a low-cost, embeddable planar antenna that helps designers of compact wireless products whose antenna options are normally limited by size, cost, and cosmetic considerations. The Antenna Factor SP Series Splatch antenna stands out from other compact antennas with its resistance to proximity effects that makes it ideally suited for a variety of applications from medical to remote control. The Antenna Factor SP Series Splatch is available in standard or custom frequencies within the 300 MHz to 1 GHz range. The antenna is RoHS compliant and its SMD form factor is equally appropriate for reflow or hand attachment.