NEDA Authorized Conflux Distributor

Conflux

Conflux was established in 1995 by a group of visionaries determined to revolutionize the heating industry by introducing the concept of intelligent heating, the essence of which lies in the power optimizing features of two main innovations- the SIP compound and ZPZ design, which are found in polymer PTC discs and LCD heaters. Conflux intelligent heating applications are developed and produced in Kista, Stockholm, Sweden.

Conflux Polymer PTC Discs

The Conflux Polymer PTC Discs are self-regulating and temperature limiting discs that provide energy optimization at a low cost. Featuring the new ZPZ foil technology, the ultra thin heating discs are available in a broad range of temperatures with voltages up to 230V, AC or DC. These Conflux Polymer PTC Discs are intelligent heating solutions that combine innovative conductive polymer technology with a revolutionary design.

Conflux LCD Heater

The Conflux LCD Heater uses ZPZ foil technology to self-regulate the temperature of Liquid Crystal Displays. The thin foil saves power for when and where you need it. The Conflux LCD Heater has many advantages over traditional heating elements such as pointwise self-regulation, rapid warm-up, 100% surface coverage, and functionality independent of form.

Conflux ZPZ Foil

Conflux ZPZ foil is a new heating technology that automatically regulates its heating power to varying thermal loads and ambient temperatures. With a built-in temperature limiter inherent to the material itself, ZPZ foil will never overheat. The Conflux ZPZ foil features pointwise self-regulation and temperature limit, 100% surface coverage, functionality independent of form to simplify the design process, and a rapid warm-up.