Industry's First Intelligent Mixed Signal FPGA!
Actel SmartFusion™ FPGA
Industry's first intelligent mixed signal FPGA and the only device to integrate a flash FPGA, hard ARM®
Cortex™-M3-based microcontroller subsystem, and programmable analog.
|
|
|
|
|
|
|
|
Built around smallest, most energy-efficient ARM core!
NXP LPC1100 MCUs
Features smallest, lowest power, and most energy efficient ARM core.
|
Top and Bottom Thermally Efficient Cooling
TI DualCool NexFET
80% higher power dissipation, 50% more current in standard footprint.
|
|
|
|
RF Transceiver and Enhanced 8051 MCU in One!
TI cc2530 / cc2531 SoC
Combines RF transceiver performance, enhanced MCU features, and ultralow power consumption.
|
|
Lowest Power ARM Cortex-M3 MCUs!
NXP LPC13xx MCUs
Lowest power ARM Cortex™-M3 MCU.
|
|
High-Performance Processing, Low-Power Consumption!
Freescale i.MX51 / i.MX233
High-performance ARM processors optimized for low power.
|
|
|
|
|
Easily incorporate TI devices into your design!
Texas Instruments Development Tools
Includes input and output connections as well as test points for easy evaluation of ISO1050 CAN transceiver.
|
|
|
|
Fastest Capacitive and Optical Sensing Solutions!
Silicon Labs QuickSense™
Fastest touch sense MCUs, lowest power infrared sensing solutions.
|
|
|
|
|
|
|
TI ADS8556/7/8
Low power, high-speed multi-channel signal acquisition.
|
|
|
|
|
|
|
|
|
|
|
Simplify Design and Reduce Board Space
Fairchild FSEZ1016A
Achieves accurate constant current and tight constant voltage.
|
|
|
|
Industry's FASTEST UART Series
Exar UART
Industry's fastest UART series, features USB 2.0-compliant bus interface.
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Bi-Directional Interface Between Two Logic Levels
Fairchild FXLA104 | FXLA108
Provides built-in automatic direction control without needing a control pin.
|
Modular and Expandable!
Freescale Tower System
Modular platform that enables advanced development through rapid prototyping.
|
TI CC2530F256
Combines a leading RF transceiver with an enhanced 8051 MCU.
|
|
Microchip MRF49XA
Covers the 434/868/915 MHz ISM RF band, easy to integrate with PIC MCUs.
|
TI TPS54 Converter
Protects against input transient voltage and ensures low output voltage even at 60V transient voltage pulse.
|
|
|
|
|
|
Touch the Future
Atmel Qtouch
Offers normal touch mode and highly-sensitive proximity mode.
|
TI TSC2117
Supports 16-bit stereo playback, monaural record, and multiple analog features.
|
TI TPA6140A2
Features Class-G technology that maximizes battery life and music playback time.
|
|
|
|
Freescale MCF5225 MCU
Delivers high performance, low power consumption, and a highly integrated and diverse feature set.
|
Microchip MPLAB For Serial Memory
Allows for increased productivity, reduced time-to-market, and rock-solid design. Free T-shirt with purchase of kit! While supplies last!
|
TI Piccolo MCUs
Features powerful C28x core and highly integrated control peripherals.
|
STM32 MCU
First family of MCUs to combine 32-bit performance and features with the integration and end-user cost of today’s 16-bit MCU.
|
|
|
NXP LPC24xx
ARM7 MCU with Ethernet, USB OTG, CAN, and optional LCD controller.
|
|
|
|
|
|
|
|
|
Microchip PICKit 3
Lets designers use powerful graphical interface to program and debug PIC and dsPIC Flash MCUs.
|
2nd Generation Has Arrived!
Atmel XMEGA
Features second generation picoPower™ technology.
|
|
TI Power Management
Delivers 150mA of output current while consuming only 500nA of
quiescent current or less than 40nA of ground current in shutdown mode.
|
|
|
|
|
|
|
Texas Instruments CC2591
Provides high integration for
simple design of high performance wireless applications and offers
seamless interface to CC2xxx RF devices.
|
Complete Wireless Networking Solution
Microchip MRF24J40MA
Provides complete short-range IEEE 802.15.4™ wireless networking solutions.
|
|
NXP LPC32x0 ARM9
Built around 90nm, 208 MHz CPU core and VFP coprocessor for high performance, high integration, and low power consumption.
|
|
|
|
Atmel AVR32 UC3A
Offers optimum performance and industry-leading low power consumption.
|
STM3210B-EVAL
Provides a complete development environment for STMicroelectronics' ARM™ Cortex-M3 core-based STM32F10x 128K microcontrollers.
|
Microchip PIC32
Offers high performance, increased memory and compatibility with 16-bit MCU/DSC
families.
|
|
| |