China China
请确认您选择的货币:


国际贸易术语:FCA (装运点)
关税、进口税费和其它税收在交货时收取。
ECIA Authorized Mountain Switch Distributor

Mountain Switch

Mountain Switch offers a broad range of snap switches, tactiles, pushbuttons, toggles, rockers, slides, dips, and rotary switches.

Mountain Switch Part Search

Resources

Mountain Switch Tilt Switch Sensors

The Mountain Switch Tilt Switch Sensors are rolling-ball tilt switches featuring a maximum switch rating of 6mA/24VDC, an electrical life endurance of more than 50K cycles, and a contact resistance of 2Ω max. (measured at 45° tilt). Mechanically, the Mountain Switch Tilt Switch Sensors offer a differential angle of 30º max and an operating temperature of 0º to 100ºC. The RoHS compliant sensors can be soldered by hand at 250ºC for 3 seconds.

Mountain Switch Illuminated Pushbutton Switches

The Mountain Switch Illuminated Pushbutton Switches are available in white, red, yellow, green, and blue LED colors and feature max current/voltage ratings with resistive loads of: 400mA/32VAC-100mA/50VDC-125mA/125VAC. The Mountain Switch Pushbutton Switches are composed of polyamide 4/6 UL94-VO case, a polyamide 6/6 cap and bushing, and gold over silver plated terminals/contacts. The electrical life at full load is 500,000 cycles with a mechanical life of 1M cycles. One hexnut and one washer included; waterproof cap available.